NTN GS81108 42 mm ID Bearing Assembly, 60 mm OD
- RS Stock No.:
- 454-617
- Mfr. Part No.:
- GS81108
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,117.70
(exc. VAT)
PHP1,251.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,117.70 |
*price indicative
- RS Stock No.:
- 454-617
- Mfr. Part No.:
- GS81108
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 42mm | |
| Series | GS811 | |
| Outside Diameter | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Inside Diameter 42mm | ||
Series GS811 | ||
Outside Diameter 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.
Outer diameter is 60 mm
Bore diameter is 42 mm
Ring thickness is 3.5 mm
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
