NTN 22206EAW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-605
- Mfr. Part No.:
- 22206EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,396.42
(exc. VAT)
PHP6,043.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 4 unit(s) shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,396.42 |
*price indicative
- RS Stock No.:
- 453-605
- Mfr. Part No.:
- 22206EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30 mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 62 mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 14000rpm | |
| Static Load Rating | 64.5kN | |
| Series | 22206EAW33C3 | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 75.7kN | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30 mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 62 mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 14000rpm | ||
Static Load Rating 64.5kN | ||
Series 22206EAW33C3 | ||
Number of Rows 2 | ||
Dynamic Load Rating 75.7kN | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
Related links
- NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EMW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAW33C4 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 22206EAKW33 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 206 ECP Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
