NTN WS81108 40 mm ID Bearing Assembly, 60 mm OD

Subtotal (1 unit)*

PHP1,117.70

(exc. VAT)

PHP1,251.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,117.70

*price indicative

RS Stock No.:
453-557
Mfr. Part No.:
WS81108
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Bearing Assembly

Inside Diameter

40mm

Series

WS811

Outside Diameter

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and Compact performance.

Inner ring

The minimum operating temperature is -20°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy