NTN AS1120 100 mm ID Thrust Washer, 135 mm OD
- RS Stock No.:
- 453-001
- Mfr. Part No.:
- AS1120
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP858.42
(exc. VAT)
PHP961.43
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP858.42 |
*price indicative
- RS Stock No.:
- 453-001
- Mfr. Part No.:
- AS1120
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Inside Diameter | 100mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Outside Diameter | 135mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Inside Diameter 100mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
Outside Diameter 135mm | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is engineered to deliver exceptional performance in a variety of mechanical applications, combining durability with precise specifications. Designed , the support washer is Ideal for environments where robust reliability is crucial, ensuring a seamless fit and function within your machinery. With its meticulously crafted properties—including optimal external and bore diameters—this product guarantees a stable operation. Whether you're replacing a worn component or building a new assembly, this thrust washer stands out for its capacity to reduce friction and enhance operational efficiency, making it a VITAL addition to your engineering toolkit.
Durable construction ensures long-lasting performance
Designed to effectively reduce friction in rotating applications
Optimised dimensions guarantee a secure fit within assemblies
Versatile use across various mechanical setups enhances usability
Resistant to harsh operating conditions for improved longevity
Lightweight design aids in maintaining overall system efficiency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
