Panasonic PIR Sensor
- RS Stock No.:
- 230-9529
- Mfr. Part No.:
- EKMC7610113K
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP26,304.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP52,609.30
(exc. VAT)
PHP58,922.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | PHP1,052.186 | PHP52,609.30 | - |
| 250 + | PHP946.967 | PHP47,348.35 | PHP26,304.75 |
*price indicative
- RS Stock No.:
- 230-9529
- Mfr. Part No.:
- EKMC7610113K
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PIR Sensor | |
| Mount Type | Through Hole | |
| Width | 11mm | |
| Height | 10.9mm | |
| Series | EKMC (VZ) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PIR Sensor | ||
Mount Type Through Hole | ||
Width 11mm | ||
Height 10.9mm | ||
Series EKMC (VZ) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Panasonic PIR motion sensor has 170μA standby current consumption. It is available in pearl white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Related links
- Panasonic PIR Sensor
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
