Panasonic PIR Sensor
- RS Stock No.:
- 230-9505
- Mfr. Part No.:
- EKMB4310113K
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,157.06
(exc. VAT)
PHP1,295.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,157.06 |
| 10 - 19 | PHP1,122.34 |
| 20 + | PHP1,088.67 |
*price indicative
- RS Stock No.:
- 230-9505
- Mfr. Part No.:
- EKMB4310113K
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PIR Sensor | |
| Width | 11mm | |
| Mount Type | Through Hole | |
| Height | 10.9mm | |
| Series | EKMB (WL) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PIR Sensor | ||
Width 11mm | ||
Mount Type Through Hole | ||
Height 10.9mm | ||
Series EKMB (WL) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Panasonic PIR motion sensor has 6μA standby current consumption. It is available in pearl white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Related links
- Panasonic PIR Sensor
- Panasonic PIR Sensor 12 m -0.3 V 7V TO-5
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
