Panasonic PIR Sensor
- RS Stock No.:
- 230-9501
- Mfr. Part No.:
- EKMB4310111K
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,378.78
(exc. VAT)
PHP1,544.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,378.78 | - |
| 10 - 19 | PHP1,337.42 | 2% |
| 20 + | PHP1,297.30 | 5% |
*price indicative
- RS Stock No.:
- 230-9501
- Mfr. Part No.:
- EKMB4310111K
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PIR Sensor | |
| Mount Type | Through Hole | |
| Width | 11mm | |
| Height | 10.9mm | |
| Series | EKMB (WL) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PIR Sensor | ||
Mount Type Through Hole | ||
Width 11mm | ||
Height 10.9mm | ||
Series EKMB (WL) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Panasonic PIR motion sensor has 6μA standby current consumption. It is available in white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Related links
- Panasonic PIR Sensor
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
