Panasonic PIR Sensor

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

PHP67,979.25

(exc. VAT)

PHP76,136.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
50 - 200PHP1,359.585PHP67,979.25-
250 +PHP1,223.626PHP61,181.3010%

*price indicative

RS Stock No.:
230-9481
Mfr. Part No.:
EKMB1110111
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PIR Sensor

Width

11mm

Mount Type

Through Hole

Height

10.9mm

Series

EKMB (WL)

Standards/Approvals

No

COO (Country of Origin):
JP
The Panasonic PIR motion sensor has 1μA standby current consumption. It is available in white colour.

Easy design-in

Two times better sensitivity

Better signal-to-noise ratio

Lead-free pyroelectric element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy