Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-466
- Mfr. Part No.:
- 048452
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP5,107.38
(exc. VAT)
PHP5,720.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,107.38 |
*price indicative
- RS Stock No.:
- 889-466
- Mfr. Part No.:
- 048452
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | PIR Sensor | |
| Detector Type | Presence Detector | |
| Diameter | 83mm | |
| Depth | 70mm | |
| Mount Type | Flush | |
| Colour | White | |
| Width | 96mm | |
| Height | 83mm | |
| Series | 484 | |
| Supply Voltage | 240V | |
| IP Rating | IP41 | |
| Material | Plastic | |
| Standards/Approvals | IEC 60669-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type PIR Sensor | ||
Detector Type Presence Detector | ||
Diameter 83mm | ||
Depth 70mm | ||
Mount Type Flush | ||
Colour White | ||
Width 96mm | ||
Height 83mm | ||
Series 484 | ||
Supply Voltage 240V | ||
IP Rating IP41 | ||
Material Plastic | ||
Standards/Approvals IEC 60669-2-1 | ||
- COO (Country of Origin):
- CN
The Legrand standard recessed presence sensor is designed to automatically control lighting by detecting presence through Advanced infrared technology, ensuring optimal energy efficiency and convenience in various environments.
Equipped with a 360° detection angle for comprehensive coverage
Time delay adjustable from 10 seconds to 45 minutes to suit different settings
Operates effectively within a temperature range of -5°C to +30°C
Includes a daylight sensor that adapts lighting based on ambient light levels
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
