Legrand Presence Detector PIR Sensor
- RS Stock No.:
- 889-461
- Mfr. Part No.:
- 048472
- Manufacturer:
- Legrand
N
Subtotal (1 unit)*
PHP8,895.38
(exc. VAT)
PHP9,962.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from September 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,895.38 |
*price indicative
- RS Stock No.:
- 889-461
- Mfr. Part No.:
- 048472
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Detector Type | Presence Detector | |
| Product Type | PIR Sensor | |
| Diameter | 108mm | |
| Depth | 70mm | |
| Colour | Black | |
| Width | 108mm | |
| Mount Type | Flush | |
| Height | 82mm | |
| Series | Green-I | |
| Supply Voltage | 240V | |
| IP Rating | IP41 | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Detector Type Presence Detector | ||
Product Type PIR Sensor | ||
Diameter 108mm | ||
Depth 70mm | ||
Colour Black | ||
Width 108mm | ||
Mount Type Flush | ||
Height 82mm | ||
Series Green-I | ||
Supply Voltage 240V | ||
IP Rating IP41 | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Legrand highly efficient lighting control sensor is designed to automate and optimise lighting based on movement, ensuring energy efficiency in various settings.
Utilises infrared technology for reliable motion detection
Offers a 360° detection angle with a substantial 26m coverage area
Includes a light level setpoint adjustable from 5 to 2000 lux
Supports manual override via an auxiliary input for flexible operation
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
