Rocol Oilseal Pipe Sealant Liquid for Jointing 300 g Tin
- RS Stock No.:
- 129-527
- Mfr. Part No.:
- 28032
- Manufacturer:
- Rocol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-527
- Mfr. Part No.:
- 28032
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Application | Jointing | |
| Colour | White | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -50°C | |
| Package Size | 300 g | |
| Product Form | Liquid | |
| Trade Name | Oilseal | |
| Package Type | Tin | |
| Operating Temperature Range | -50 → +200 °C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Application Jointing | ||
Colour White | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -50°C | ||
Package Size 300 g | ||
Product Form Liquid | ||
Trade Name Oilseal | ||
Package Type Tin | ||
Operating Temperature Range -50 → +200 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Rocol Gasseal White Pipe Sealant, 300 g Tin
- RS PRO Pipe Sealant Liquid for Jointing, Retaining 10 ml Bottle
- Rocol 30042 Pipe Sealant Paste for Joints 400 g Tin
- Alpha Adhesives & Sealants Ltd Ultrabond 007 Black Adhesive & Sealant Liquid 300 ml Cartridge
- Alpha Adhesives & Sealants Ltd Alpha 124 Clear Adhesive & Sealant Liquid 75 ml Cartridge
- Dow Corning Black Sealant Liquid
- Acc Silicones Silcoset 151 White Sealant Liquid 310 ml Cartridge
- Acc Silicones Silcoset 151 White Sealant Liquid 75 ml Tube
