Subtotal (1 unit)*
PHP2,437.17
(exc. VAT)
PHP2,729.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,437.17 |
*price indicative
- RS Stock No.:
- 281-0978
- Mfr. Part No.:
- TKS-08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Plug | |
| Overall Length | 58mm | |
| Cutter Action | Rotary | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Plug | ||
Overall Length 58mm | ||
Cutter Action Rotary | ||
Standards/Approvals No | ||
The SMC double layer tube stripper is a crucial component in various applications.
RoHS compliant
