Geberit 35S 12 → 35 mm Pipe Cutter
- RS Stock No.:
- 914-021
- Mfr. Part No.:
- 91087
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP16,162.40
(exc. VAT)
PHP18,101.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,162.40 |
*price indicative
- RS Stock No.:
- 914-021
- Mfr. Part No.:
- 91087
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Cutting Capacity | 12 → 35 mm | |
| Product Type | Pipe Cutter | |
| Model Number | 35S | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Cutting Capacity 12 → 35 mm | ||
Product Type Pipe Cutter | ||
Model Number 35S | ||
RoHS Status: Exempt
The Geberit Pipe cutter is designed for cutting Geberit Mapress system pipes to length, ensuring precision and efficiency in pipe preparation.
Includes a spare cutting wheel conveniently housed in the handle
Suitable for cutting pipes with a diameter range of 12-35 mm
Promotes clean cuts, essential for high-quality installations
Designed to enhance user convenience and longevity
Related links
- Geberit 35S 12 → 54 mm Pipe Cutter
- SAM 35 mm Pipe Cutter Cuts Aluminium Tube, Copper
- Knipex 35 mm Pipe Cutter Cuts Composite Pipe
- Ega-Master 35 mm Pipe Cutter Cuts Plastic
- Facom 3 → 35 mm Pipe Cutter Cuts Copper
- ERKO 65035-X 3 → 35 mm Pipe Cutter Cuts Stainless Steel
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Gedore 35 mm Pipe Cutter Cuts Stainless Steel
