BETA Pipe Bender 6 → 16 mm
- RS Stock No.:
- 234-6317
- Mfr. Part No.:
- 388 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP8,616.31
(exc. VAT)
PHP9,650.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,616.31 |
*price indicative
- RS Stock No.:
- 234-6317
- Mfr. Part No.:
- 388 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pipe Bender | |
| Handle Type | Comfort Grip | |
| Compatible Pipe Diameter | 6 → 16 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pipe Bender | ||
Handle Type Comfort Grip | ||
Compatible Pipe Diameter 6 → 16 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe benders for thin walled copper with light alloy and mild steel pipes.
Length 350mm
Diameter 10mm
