Parker Pipe Bender For Use With Steel 6 → 42 mm
- RS Stock No.:
- 836-515
- Mfr. Part No.:
- AV06/42KPLX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP38,581.57
(exc. VAT)
PHP43,211.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,581.57 |
*price indicative
- RS Stock No.:
- 836-515
- Mfr. Part No.:
- AV06/42KPLX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Pipe Material | Steel | |
| Product Type | Pipe Bender | |
| Handle Type | T-Handle | |
| Compatible Pipe Diameter | 6 → 42 mm | |
| Bend Angle | 90° | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Pipe Material Steel | ||
Product Type Pipe Bender | ||
Handle Type T-Handle | ||
Compatible Pipe Diameter 6 → 42 mm | ||
Bend Angle 90° | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker cutting and bending tool designed for precise tube cutting at right angles, ensuring an EXACT cut with hardened guides for optimal performance.
Square cut reduces leakage by ensuring EXACT tube preparation
Contour clamping prevents tube distortion during cutting
No vice required, allowing straightforward clamping onto the tube
Easy replacement of worn guides ensures consistent cutting quality
Related links
- Parker Pipe Bender For Use With Steel 18 mm
- Parker Pipe Bender For Use With Steel 12 mm
- Parker Pipe Bender For Use With Steel 25 mm
- Virax Pipe Bender 33/42 mm
- BETA Pipe Bender For Use With Steel 6 mm
- Gedore Pipe Bender For Use With Steel 6 → 18 mm
- BETA Pipe Bender For Use With Steel 6 → 16 mm
- Ega-Master Pipe Bender 6 mm
