CK 160mm Pincers 4 mm
- RS Stock No.:
- 794-305
- Mfr. Part No.:
- T4108A 06
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,801.66
(exc. VAT)
PHP2,017.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,801.66 |
*price indicative
- RS Stock No.:
- 794-305
- Mfr. Part No.:
- T4108A 06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Cutting Capacity | 4 mm | |
| Product Type | Pincers | |
| Overall Length | 160mm | |
| Handle Material | Polyvinyl Chloride | |
| Jaw Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Cutting Capacity 4 mm | ||
Product Type Pincers | ||
Overall Length 160mm | ||
Handle Material Polyvinyl Chloride | ||
Jaw Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Pincer is a high-quality gripping tool designed for efficiently extracting screws, nails, and fixings, making it an essential addition to any toolkit.
Optimised jaw design ensures effective gripping and extracting
Specially profiled cutting blades are Ideal for metal rod and wire
Constructed from high alloy steel, drop forged for exceptional durability
Wipe clean PVC handles provide comfort and ease of use
