ROHM RN142ZST2R PIN Diode, 50mA, 30V, 2-Pin GMD2
- RS Stock No.:
- 752-6275P
- Mfr. Part No.:
- RN142ZST2R
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6275P
- Mfr. Part No.:
- RN142ZST2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 30V | |
| Maximum Forward Voltage | 1V | |
| Mounting Type | Surface Mount | |
| Package Type | GMD2 | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 0.45pF | |
| Maximum Series Resistance @ Maximum IF | 1.5 Ω@ 10 mA | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Height | 0.6mm | |
| Length | 0.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.3mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 30V | ||
Maximum Forward Voltage 1V | ||
Mounting Type Surface Mount | ||
Package Type GMD2 | ||
Pin Count 2 | ||
Maximum Diode Capacitance 0.45pF | ||
Maximum Series Resistance @ Maximum IF 1.5 Ω@ 10 mA | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Height 0.6mm | ||
Length 0.3mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.3mm | ||
Related links
- ROHM, 7.5V Zener Diode 5% 100 mW SMT 2-Pin GMD2
- ROHM, 5.1V Zener Diode 5% 100 mW SMT 2-Pin GMD2
- ROHM, 5.6V Zener Diode 5% 100 mW SMT 2-Pin GMD2
- ROHM RN779DT146 Dual Series PIN Diode 50V, 3-Pin SOT-346
- Sanyo 1SV315-TL-E PIN Diode 50V, 3-Pin MCP
- Sanyo 1SV267-TB-E Cathode-Anode 50mA 3-Pin CP
- ROHM 30V 1.5A 2-Pin TUMD RSX201VA-30TR
- Carlo Gavazzi CD50CNF06NO Block Capacitive Proximity Sensor CD50CNF 6 mm NPN 50mA 30V 30 V dc
