Sanyo 1SV267-TB-E Cathode-Anode, Dual PIN Diode, 50mA, 50V, 3-Pin CP
- RS Stock No.:
- 663-9168P
- Mfr. Part No.:
- 1SV267-TB-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9168P
- Mfr. Part No.:
- 1SV267-TB-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Diode Configuration | Cathode-Anode, Dual | |
| Application | AGC | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 50V | |
| Maximum Forward Voltage | 910mV | |
| Mounting Type | Surface Mount | |
| Package Type | CP | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.23pF | |
| Maximum Series Resistance @ Maximum IF | 2.5 Ω @ 10 mA | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Diode Configuration Cathode-Anode, Dual | ||
Application AGC | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 50V | ||
Maximum Forward Voltage 910mV | ||
Mounting Type Surface Mount | ||
Package Type CP | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.23pF | ||
Maximum Series Resistance @ Maximum IF 2.5 Ω @ 10 mA | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.5mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
