ROHM RN242SMT2R Single Diode, 100 mA, 30 V, 2-Pin SOD-523
- RS Stock No.:
- 780-365
- Mfr. Part No.:
- RN242SMT2R
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP895.30
(exc. VAT)
PHP1,002.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP8.953 | PHP895.30 |
| 1000 - 4900 | PHP7.256 | PHP725.60 |
| 5000 + | PHP4.481 | PHP448.10 |
*price indicative
- RS Stock No.:
- 780-365
- Mfr. Part No.:
- RN242SMT2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 30V | |
| Mount Type | Surface | |
| Maximum Capacitance | 0.35pF | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Series Resistance @ Maximum If | 1.5mΩ | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Width | 850μm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 30V | ||
Mount Type Surface | ||
Maximum Capacitance 0.35pF | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Series Resistance @ Maximum If 1.5mΩ | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Width 850μm | ||
Standards/Approvals RoHS Compliant | ||
Length 1.2mm | ||
Automotive Standard No | ||
The ROHM PIN Diode delivers high-performance high-frequency switching for wireless communication and power management. This Compact device is engineered for mobile phones, ensuring efficient signal control in demanding radio frequency environments.
Peak reverse voltage of 30 V
Continuous forward current of 100 mA
Ultra-low Terminal capacitance for signal integrity
Compact EMD2 SOD-523 package
Related links
- ROHM RN242SMFHT2R Single Diode 30 V, 2-Pin SOD-523
- NXP BAP65-03 100 mA 2-Pin UMD
- Infineon BAR6502VH6327XTSA1 Single PIN Diode 30 V, 2-Pin SC-79
- NXP Single PIN Diode 30 V, 2-Pin UMD
- Infineon Single PIN Diode 30 V, 2-Pin SC-79
- Infineon BAR6503WE6327HTSA1 Single PIN Diode 30 V, 3-Pin SOT-323
- Infineon Single PIN Diode 30 V, 3-Pin SOT-323
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB501SM-30FHT2R
