- RS Stock No.:
- 835-2788
- Mfr. Part No.:
- 1SFA619600R6226
- Manufacturer:
- ABB
- RS Stock No.:
- 835-2788
- Mfr. Part No.:
- 1SFA619600R6226
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Buzzers
The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).
Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110 → 130V dc |
Pilot Light Colour | Black |
Cutout Diameter | 22mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Series | ABB Compact |
Current Rating | 15mA |
Pilot Light Shape | Square |
Body Material | Plastic |