Omron M22N Series Red Indicator Pilot Light, 24V, Crimp Termination, IP66, 22 mm
- RS Stock No.:
- 214-7233
- Mfr. Part No.:
- M22N-BN-TRA-RC-P
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,158.30
(exc. VAT)
PHP1,297.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,158.30 |
*price indicative
- RS Stock No.:
- 214-7233
- Mfr. Part No.:
- M22N-BN-TRA-RC-P
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 24V | |
| Product Type | Indicator Pilot Light | |
| Light Output Colour | Red | |
| Current | 12mA | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| IP Rating | IP66 | |
| Mount Hole Size | 22 mm | |
| Bezel Colour | Red | |
| Standards/Approvals | CCC, CE, cULus, TUV | |
| Series | M22N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 24V | ||
Product Type Indicator Pilot Light | ||
Light Output Colour Red | ||
Current 12mA | ||
Mount Type Panel | ||
Termination Type Crimp | ||
IP Rating IP66 | ||
Mount Hole Size 22 mm | ||
Bezel Colour Red | ||
Standards/Approvals CCC, CE, cULus, TUV | ||
Series M22N | ||
The Omron M22N series have indicator with plastic flat shaped. This indicator have red lamp colour and it has push in type terminal block.
Meet global safety standards
Compact design
IP degree of protection is IP66
Related links
- Omron M22N Series Red Miniature Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series Red Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series Red Panel Mount Indicator Pilot Light Crimp Termination, IP66
- Omron M22N Series Yellow Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series Orange Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series Green Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series White Miniature Panel Mount Indicator Pilot Light Crimp Termination 22 mm
- Omron M22N Series Green Indicator Pilot Light Crimp Termination 22 mm

