PUI Audio 85 dB Surface Square Wave Square Drive Signal Transducer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- RS Stock No.:
- 730-117
- Mfr. Part No.:
- SMT-0827-S-9-R
- Manufacturer:
- PUI Audio
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP278.46
(exc. VAT)
PHP311.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP278.46 |
| 10 - 49 | PHP225.68 |
| 50 - 99 | PHP172.90 |
| 100 + | PHP152.89 |
*price indicative
- RS Stock No.:
- 730-117
- Mfr. Part No.:
- SMT-0827-S-9-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Signal Transducer | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 4.5V | |
| Sound Level | 85dB | |
| Drive Type | Square Drive | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Height | 2.5mm | |
| Length | 7.5mm | |
| Maximum Frequency | 2700Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Signal Transducer | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 4.5V | ||
Sound Level 85dB | ||
Drive Type Square Drive | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Height 2.5mm | ||
Length 7.5mm | ||
Maximum Frequency 2700Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Electromagnetic transducer works at maximum 100 mA at rated voltage with 50 Ohms impedance. Surface Mount (SMD) with solder pads and gullwing leads.
Surface Mount Solder Pads
Externally Driven
RoHS compliant
Related links
- PUI Audio 69 dB Surface Square Wave Square Drive Signal Transducer 4 mm 2 V Min 4 mm 2mm 5V Max
- PUI Audio 92 dBA Surface External Piezo Buzzer Transducer 2.5 V Min 4.5V Max
- PUI Audio 80 dBA Surface External Piezo Buzzer Transducer 2.5 mm 2.5 V Min 10.5 mm 10.5mm 4.5V Max
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Surface External Piezo Buzzer Transducer 2 mm 2 V Min 7.5 mm 7.5mm 5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
