Sonitron 90 dBA Panel Mount Continuous 32 mm Buzzer 32 mm 6 V dc Min 15V dc Max

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP3,172.74

(exc. VAT)

PHP3,553.47

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,172.74-
5 +PHP3,077.802%

*price indicative

RS Stock No.:
425-000
Mfr. Part No.:
SP27 W150
Manufacturer:
Sonitron
Find similar products by selecting one or more attributes.
Select all

Brand

Sonitron

Mount Type

Panel Mount

Product Type

Buzzer

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

15V dc

Sound Level

90dBA

Tone Type

Continuous

Diameter

32mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

32mm

Length

32mm

Standards/Approvals

MIL STD202, NATO, ABS UL rating: 94HB, IP67

Maximum Frequency

3500Hz

Supply Current

15mA

Minimum Frequency

2500Hz

COO (Country of Origin):
BE
The Sonitron standard buzzers use a special shaped membrane (curved edge), which is fixed and glued into the housing. They are shockproof, as well as dust and waterproof (IP67). The different standard models cover a wide range of applications, offering functions such as continuous, intermittent, sweep, and warbler, with a sound output more than 100 dB(A).

Low power consumption

Wide operating supply range

Wide temperature range

Electronics potted in epoxy

Small in dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy