Texas Instruments , 1-Channel Physical Layer Transceiver 56-Pin LLP, DP83847ALQA56A/NOPB
- RS Stock No.:
- 533-8827
- Mfr. Part No.:
- DP83847ALQA56A/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-8827
- Mfr. Part No.:
- DP83847ALQA56A/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Standard Supported | 100BASE-TX, 10BASE-T | |
| Number of Channels per Chip | 1 | |
| Typical Data Rate | 10 Mbit/s, 100 Mbit/s | |
| Typical Operating Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 56 | |
| Dimensions | 9 x 9 x 0.8mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Standard Supported 100BASE-TX, 10BASE-T | ||
Number of Channels per Chip 1 | ||
Typical Data Rate 10 Mbit/s, 100 Mbit/s | ||
Typical Operating Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 56 | ||
Dimensions 9 x 9 x 0.8mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
