- RS Stock No.:
- 908-7037
- Mfr. Part No.:
- OP805SL
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7037
- Mfr. Part No.:
- OP805SL
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Optek OP800 Series NPN Silicon Phototransistor
Optek OP800 series silicon Phototransistor provide a narrow receiving angle sensing, with a wide range of sensitivity ranges. Supplied in a TO-18 hermetic package style, which makes the OP800 series a great choice for space-restrictive applications.
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.84 (Dia.) x 6.86 Hmm |
Collector Current | 50mA |
Diameter | 5.84mm |
Emitter Collector Voltage | 5V |
Collector Emitter Voltage | 30 V |
Height | 6.86mm |
Saturation Voltage | 0.4V |