- RS Stock No.:
- 710-3939
- Mfr. Part No.:
- VEMT3700F-GS08
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 710-3939
- Mfr. Part No.:
- VEMT3700F-GS08
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VEMT3700 Series Phototransistors
The VEMT3700 series, from Vishay Semiconductor, are silicon NPN phototransistors. They are in standard surface mount (SMD) PLCC-2 packages and come with or without daylight filter. This is where a black lens blocks out ambient visible light. Without the daylight filter the phototransistor is sensitive to visible and near IR radiation.
Suitable applications for the VEMT3700 series include; photo interrupters, miniature switches, counters, encoders and position sensors.
Suitable applications for the VEMT3700 series include; photo interrupters, miniature switches, counters, encoders and position sensors.
Features of the VEMT3700 phototransistors:
PLCC-2 package
Surface mounted (SMD)
Dimensions: 3.5 x 2.8 x 1.75 mm
With or without daylight filter
High radiant sensitivity
Fast response times
Angle of half intensity: 60°
PLCC-2 package
Surface mounted (SMD)
Dimensions: 3.5 x 2.8 x 1.75 mm
With or without daylight filter
High radiant sensitivity
Fast response times
Angle of half intensity: 60°
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 6µs |
Typical Rise Time | 6µs |
Number of Channels | 1 |
Maximum Light Current | 5000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Collector Current | 50mA |
Minimum Wavelength Detected | 940nm |
Length | 3mm |
Width | 2.8mm |