- RS Stock No.:
- 168-7390
- Mfr. Part No.:
- PS1195WB
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 168-7390
- Mfr. Part No.:
- PS1195WB
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IR Phototransistor Dome Lens Type
The dome lens type series, from Stanley Electric, are a family of surface mount infrared (IR) phototransistors. They have either a water clear epoxy or a black epoxy daylight filter that cuts visible radiation below 700nm. Suitable applications for the dome lens type phototransistors include; car audio systems, household appliances, peripheral equipment and other general purpose applications.
Dimensions: 3.2 x 1.6 x 1.85mm
High sensitivity
Narrow Distribution
High sensitivity
Narrow Distribution
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Phototransistors, Stanley Electric
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 9µs |
Typical Rise Time | 8µs |
Number of Channels | 1 |
Maximum Light Current | 7000µA |
Maximum Dark Current | 0.1µA |
Angle of Half Sensitivity | 45 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.2 x 1.6 x 1.85mm |
Collector Current | 20mA |
Minimum Wavelength Detected | 900nm |
Height | 1.85mm |
Length | 3.2mm |
Width | 1.6mm |