SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 329 mm, PNP, IP67
- RS Stock No.:
- 444-792
- Mfr. Part No.:
- GLD6SP-1GA111A0ZZZZ1ZZZZZZZZZ1 / 1135408
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP8,848.35
(exc. VAT)
PHP9,910.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP8,848.35 |
*price indicative
- RS Stock No.:
- 444-792
- Mfr. Part No.:
- GLD6SP-1GA111A0ZZZZ1ZZZZZZZZZ1 / 1135408
- Manufacturer:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Output Type | PNP | |
| Interface Type | M8 Connector, 4-Pin | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Pin Point LED | |
| Materials Detected | Polymethyl Methacrylate, ABS, Polyvinyl Chloride, Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 130°C | |
| Response Time | 1s | |
| Standards/Approvals | EN 60947-5-2, UL File No. NRKH.E348498 & NRKH7.E348498 | |
| Mount Type | Threaded | |
| Housing Material | Plastic, ABS | |
| Hazardous Area Certification | No | |
| Series | G6 | |
| Detection Range | 329 mm | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Output Type PNP | ||
Interface Type M8 Connector, 4-Pin | ||
Maximum DC Voltage 30V dc | ||
Light Source Pin Point LED | ||
Materials Detected Polymethyl Methacrylate, ABS, Polyvinyl Chloride, Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 130°C | ||
Response Time 1s | ||
Standards/Approvals EN 60947-5-2, UL File No. NRKH.E348498 & NRKH7.E348498 | ||
Mount Type Threaded | ||
Housing Material Plastic, ABS | ||
Hazardous Area Certification No | ||
Series G6 | ||
Detection Range 329 mm | ||
Thread Size M8 | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Your Benefit
Applications
Related links
- SICK Through Beam Photoelectric Sensor 329 mm IP67
- SICK Photoelectric Sensor 350 mm IP67
- SICK Retroreflective Photoelectric Sensor 15 m IP67
- SICK Retroreflective Photoelectric Sensor 6 m IP66, IP67
- SICK Through Beam Photoelectric Sensor 200 mm IP67
- SICK Photoelectric Sensor 15 m IP69 IP67
- SICK Through Beam Photoelectric Sensor 700 mm IP67
- SICK Through Beam Sensor Photoelectric Sensor 474 mm IP67
