Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm, PNP, IP67
- RS Stock No.:
- 331-908
- Mfr. Part No.:
- QS18VP6AF300Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP12,672.49
(exc. VAT)
PHP14,193.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,672.49 |
*price indicative
- RS Stock No.:
- 331-908
- Mfr. Part No.:
- QS18VP6AF300Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 1ms | |
| Standards/Approvals | IEC IP67, US, UL, RoHS, CE | |
| Housing Material | Thermoplastic | |
| Mount Type | M18 Threaded Mount | |
| Series | QS18 | |
| Hazardous Area Certification | No | |
| Detection Range | 300 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 1ms | ||
Standards/Approvals IEC IP67, US, UL, RoHS, CE | ||
Housing Material Thermoplastic | ||
Mount Type M18 Threaded Mount | ||
Series QS18 | ||
Hazardous Area Certification No | ||
Detection Range 300 mm | ||
- COO (Country of Origin):
- MX
The Banner Mechanically adjustable background suppression sensor designed for precise detection in a variety of applications. It excels in environments with fluctuating object colours and backgrounds, ensuring accurate and reliable operation. Featuring a robust and compact design, this sensor offers an impressive sensing range of 10 to 30 V DC, making it suitable for a broad range of operational settings.
Crosstalk immunity enables multiple sensors to operate without interference
Visible red emitter aids in alignment and positioning during installation
Robust construction ensures durability in demanding conditions
Related links
- Banner Proximity Photoelectric Sensor 300 mm IP67
- Banner Proximity Photoelectric Sensor 300 → 5000 mm IP67
- Banner Proximity Photoelectric Sensor 300 mm IP67
- SICK Proximity Photoelectric Sensor 300 mm IP67, IP69K
- Banner Proximity Photoelectric Sensor 300 mm IP67
- Banner Retroreflective Photoelectric Sensor 300 mm IP67
- Banner Proximity Photoelectric Sensor 350 mm IP67
- Banner Proximity Photoelectric Sensor 30 mm IP67

