RS PRO Phone Line Tester

Subtotal (1 unit)*

PHP7,594.79

(exc. VAT)

PHP8,506.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from November 16, 2026
  • Plus 100 unit(s) shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,594.79

*price indicative

RS Stock No.:
107-868
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Phone Line Tester

Polarity Testing

Yes

Handset Connection

Yes

Pause

Yes

Dial Type

Pulse

High Voltage Detection and Lockout

Yes

Minimum Operating Temperature

0°C

Power Source

Mains

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, CE

Width

71mm

Height

70mm

Weight

380g

Handsfree

No

Length

220mm

Includes

Cord

COO (Country of Origin):
TW

RS PRO Lineman’s Phoneline Test Set


A Lineman test set or butt tester providing both DTMF (Dual Tone Multi Frequency) and dial pulse output ideal for troubleshooting, line identification and testing applications field work.

A tough design featuring an impact resistant ABS and plastic handset. Fully fireproof and water resistant the phoneline test set is hardwearing for outdoor operations regardless of weather conditions.

The Lineman’s handset features line-powered operation requiring no external power unless working on specialist operations including low voltage and dry circuits. Offering protection against excessive voltage, transients ringer signals with high impedance monitoring that will not disturb data, conversation, or signalling.

Capable of direct connection to most batteries and power supplies the tester set is perfect for installers and repair technicians enabling line testing and temporary communications operations.

Supplied with a RJ-11 modular jack and equipped with an Angled Bed of Nail Cord (ABN).

Features and Benefits


Lineman’s test set

Talk/Ring/Monitor test function

Last number dialled function for up to 31 digits

Buttons located on inside of the handgrip for easy operation

TONE/PULSE dialling

3 position volume control (up to 12dB boost)

High impedance

LED to indicate reversed polarity

Protection against excessive voltage, transients ringer signals

Fireproof, water and severe weather resistance

Capable of direct connection to most batteries and power supplies

Anchored strain relief

Modular RJ11X plug and two five-way test clips

Spade connector cord included in set

Supplied with: Spade connector cord, RJ11X plug, 2 x 5 way test clips.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy