Bartec Protection Cover, Cover

N

Subtotal (1 unit)*

PHP11,083.82

(exc. VAT)

PHP12,413.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,083.82

*price indicative

RS Stock No.:
901-260
Mfr. Part No.:
17-S1Z0-0021 Protective Cover
Manufacturer:
Bartec
Find similar products by selecting one or more attributes.
Select all

Brand

Bartec

Product Type

Protection Cover

Accessory Type

Cover

Standards/Approvals

UL 24 ATEX 3153X

COO (Country of Origin):
TH
The Bartec Hard Plastic Protective Cover safeguards your intrinsically safe smartphones in demanding industrial environments. This rugged Shell ensures device durability while maintaining full access to essential functional features.

Durable black hard plastic shields Bartec SP9EX1 and SP9EX2 devices

Integrated USB-C port cover blocks out debris

Adapter button mounts extra gear like hand straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy