SBS Phone Accessory, Holder, Black
- RS Stock No.:
- 145-312
- Mfr. Part No.:
- TESUPFANWIR15W
- Manufacturer:
- SBS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-312
- Mfr. Part No.:
- TESUPFANWIR15W
- Manufacturer:
- SBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SBS | |
| Product Type | Phone Accessory | |
| Accessory Type | Holder | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SBS | ||
Product Type Phone Accessory | ||
Accessory Type Holder | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Frozen Mag is the in-car mobile phone holder that maximises comfort and convenience during your travels. Equipped with an intelligent cooling fan, this holder wirelessly charges your mobile phone while preventing it from overheating and improving power efficiency. It is ideal for both iPhone owners and users of Android phones compatible with wireless charging.
THE FAN IMPROVES THE EXPERIENCE WITH THE MOBILE PHONE HOLDER:
The cooling fan is the main feature of the Frozen Mag magnetic holder. Place your smartphone on the holder to automatically start the cooling for your device. The fan dissipates heat without excessive noise and also keeps your device from getting too hot during charging.
WIRELESS CHARGING GUIDE: CAR HOLDER IS COMPATIBLE WITH MAGSAFE
This car holder has 15W power to wirelessly charge your Android or Apple mobile phone. Simply attach your wireless charging compatible smartphone magnetically to the holder. The holder is equipped with ADS technology, Automatic Detection System: this system recognises your phone's power needs and prevents overheating.
The cradle is compatible with MagSafe charging, making it ideal for owners of iPhone 12 and later. It is also ideal for owners of iPhones 11, X, 8, 7 and earlier, as it automatically limits the power to around the 7.5W indicated for these devices.
STABILITY AND DISPLAY: THE STAND WITH WIRELESS CHARGING
The design of the holder ensures a secure hold for your device. The screw clip, which is also suitable for circular air vents, makes the holder stable even during the roughest drives. Its installation is quick and easy, allowing you to concentrate on the road.
The hinge allows you to rotate the mobile phone horizontally or vertically to choose the most congenial viewing mode.
ACCESSORIES INCLUDED IN THE PACKAGE: HOW TO IMPROVE THE CAR HOLDER EXPERIENCE
Inside the package you will find a number of accessories that are essential for an excellent use of the cradle.
The cable with USB-C to USB-C connectors is used to connect the cradle to a car socket or charger for wireless charging. The included metal plate is used to magnetically attach your smartphone to the car holder.
WHAT CHARACTERISES IT:
Cooling fan
Holder with magnet
Wireless charging up to 15W
Compatible with MagSafe charging
ADS Automatic Detection System for self-limited wireless charging at 5W, 7.5W, 10W
Screwdriver clip also for circular nozzles
360° rotation
USB-C to USB-C cable and metal plate included
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
