Jumo 202924/30-0001-1005-997-83-31-31/864,955,956, Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1

Subtotal (1 unit)*

PHP98,075.03

(exc. VAT)

PHP109,844.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,075.03

*price indicative

RS Stock No.:
279-251
Mfr. Part No.:
202924/30-0001-1005-997-83-31-31/864,955,956,
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Conductivity Sensor

Measurement Range

0.1 → 0.01 μS/cm

Electrode Type

Conductivity

Probe Type

Conductive Conductivity Sensor

Interface Type

M12 Connector

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Conductivity Sensor has a cell constant of K=0.01 for measuring ranges 0.05 to 10 uS/cm or 0.1 to 20 MOhm/cm and a Pt100 measuring insert in two wire circuit. It is installed via the process connection G 1/2A made of stainless steel. A M12-connector is available as electrical connection. The material of the electrode is also stainless steel (1.4571). The insertion length is 40 mm. The operating temperature is 0 to +135 °C in normal operation and up to +150 °C for max. 45 min. during sterilisation. The maximum compressive strength is 9 bar at 25 °C and 15 bar at 150 °C (max. 45 min.). EN 10204 3.1 for material and roughness, roughness of parts in contact with the medium less than 0.8 my, with ASTM certificate and shrink-wrapped in foil. ATTENTION: These measuring cells can only be used with an optional PEKA adapter.

2 electrodes principle

Sturdy design type

Wide variety of process connections

Various insertion lengths

Pharmaceutical version available

Made up of physiologically safe and FDA-compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy