Subtotal (1 unit) PHP1,607.96(exc. VAT)PHP1,607.96/unit | | PCB Transformer | 5 to 24 V ac | - | - | 230 V ac | - | 2 | 54mm | 45mm | 41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615581, CE, RoHS, IECBSEN 615586, ASNZS 61558..6, ASNZS 61558.1 |
|
Subtotal (1 unit) PHP635.17(exc. VAT)PHP635.17/unit | | PCB Transformer | 1 x 12 V ac | - | - | 230 V ac | - | 2 | 58mm | 48mm | 24mm | 1.5VA | - | 85g | PCB | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615581, ASNZS 61558..6, ASNZS 61558.1, CE, IECBSEN 615586, RoHS |
|
Subtotal (1 unit) PHP1,898.25(exc. VAT)PHP1,898.25/unit | | PCB Transformer | 24 V ac | - | - | 2 x 115 V ac | - | 2 | 54mm | 45mm | 30.41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615586, RoHS, CE, ASNZS 61558.1, IECBSEN 615581, ASNZS 61558..6 |
|
Subtotal (1 unit) PHP368.27(exc. VAT)PHP368.27/unit | | PCB Transformer | 1 x 6 V ac | - | - | 230 V ac | - | 2 | 58mm | 49mm | 15mm | 0.35VA | - | 0.43kg | PCB | - | 4kVrms | - | - | - | 889mA | Independent Secondary, Single Primary | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615581, ASNZS 61558..6, RoHS, IECBSEN 615586, ASNZS 61558.1, CE |
|
Subtotal (1 unit) PHP3,423.35(exc. VAT)PHP3,423.35/unit | | PCB Transformer | 2 x 18 V ac | - | - | 115 V, 230 V ac | - | 2 | 68mm | 57mm | 35mm | 30VA | - | 530g | PCB | - | 3.75kVrms | - | - | 10 | 1666.6mA | Independent Secondary | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615586, ASNZS 61558..6, CE, RoHS, ASNZS 61558.1, IECBSEN 615581 |
|
Subtotal (1 unit) PHP2,197.11(exc. VAT)PHP2,197.11/unit | | PCB Transformer | 24 V ac | - | - | 2 x 115 V ac | - | 2 | 54mm | 45mm | 30.41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615581, ASNZS 61558.1, CE, ASNZS 61558..6, IECBSEN 615586, RoHS |
|
Subtotal (1 unit) PHP642.26(exc. VAT)PHP642.26/unit | | PCB Transformer | 2 x 9 V ac | - | - | 230 V ac | - | 2 | 58mm | 48mm | 24mm | 1.5VA | - | 440g | PCB | - | 4kVrms | - | - | 14 | - | Single Primary, Independent Secondary | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615581, CE, IECBSEN 615586, ASNZS 61558.1, ASNZS 61558..6, RoHS |
|
Subtotal (1 unit) PHP2,768.35(exc. VAT)PHP2,768.35/unit | | PCB Transformer | 2 x 15 V ac | - | - | 230 V ac, 115 V | - | 2 | 68mm | 57mm | 35mm | 30VA | - | 530g | PCB | - | 3.75kVrms | - | - | 20 | 1666.6mA | Independent Secondary | - | 130°C | - | 50Hz | - | 60Hz | - | ASNZS 61558.1, ASNZS 61558..6, CE, IECBSEN 615586, RoHS, IECBSEN 615581 |
|
Subtotal (1 unit) PHP2,264.29(exc. VAT)PHP2,264.29/unit | | PCB Transformer | 12 V ac | - | - | 230 V ac | - | 2 | 54mm | 45mm | 41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | Dual Secondary, Single Primary | 82% | 130°C | - | 50Hz | - | 60Hz | - | UKCA, RoHS, CE |
|
Subtotal (1 unit) PHP2,200.56(exc. VAT)PHP2,200.56/unit | | PCB Transformer | 24 V ac | - | - | 2 x 115 V ac | - | 2 | 54mm | 45mm | 30.41mm | 12VA | - | 0.4kg | Through Hole | - | 4kVrms | - | - | - | - | Dual Primary | - | 130°C | - | 50Hz | - | 60Hz | - | ASNZS 61558..6, IECBSEN 615581, IECBSEN 615586, RoHS, ASNZS 61558.1, CE |
|
Subtotal (1 unit) PHP2,264.29(exc. VAT)PHP2,264.29/unit | | PCB Transformer | 5 to 24 V ac | - | - | 230 V ac | - | 2 | 54mm | 45mm | 30.41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | - | 82% | 130°C | - | 50Hz | - | 60Hz | - | CE, ASNZS 61558.1, ASNZS 61558..6, RoHS, IECBSEN 615581, IECBSEN 615586 |
|
Subtotal (1 unit) PHP2,267.74(exc. VAT)PHP2,267.74/unit | | PCB Transformer | 5 to 24 V ac | - | - | 230 V ac | - | 2 | 54mm | 45mm | 41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | Dual Secondary | - | 130°C | - | 50Hz | - | 60Hz | - | ASNZS 61558..6, CE, ASNZS 61558.1, RoHS, IECBSEN 615581, IECBSEN 615586 |
|
Subtotal (1 unit) PHP561.85(exc. VAT)PHP561.85/unit | | PCB Transformer | 2 x 6 V ac | - | - | 230 V ac | - | 2 | 58mm | 48mm | 15mm | 0.35VA | - | 440g | PCB | - | 4kVrms | - | - | - | - | Independent Secondary, Single Primary | - | 130°C | - | 50Hz | - | 60Hz | - | RoHS, ASNZS 61558..6, IECBSEN 615586, CE, IECBSEN 615581, ASNZS 61558.1 |
|
Subtotal (1 unit) PHP2,200.56(exc. VAT)PHP2,200.56/unit | | PCB Transformer | 24 V ac | - | - | 2 x 115 V ac | - | 2 | 54mm | 45mm | 30.41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | IEC/BS/EN 61558-1, AS/NZS 61558.1, IEC/BS/EN 61558-2-6, AS/NZS 61558.2.6, RoHS, CE |
|
Subtotal (1 unit) PHP473.70(exc. VAT)PHP473.70/unit | | PCB Transformer | 2 x 12 V ac | - | - | 230 V ac | - | 2 | 58mm | 48mm | 24mm | 1.5VA | - | 85g | PCB | - | 4kVrms | - | - | - | - | Independent Secondary, Single Primary | - | 130°C | - | 50Hz | - | 60Hz | - | RoHS, ASNZS 61558..6, IECBSEN 615586, CE, ASNZS 61558.1, IECBSEN 615581 |
|
Subtotal (1 unit) PHP843.43(exc. VAT)PHP843.43/unit | | PCB Transformer | 1 x 9 V ac | - | - | 230 V ac | - | 2 | 58mm | 48mm | 34.5mm | 2.8VA | - | 440g | PCB | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615586, ASNZS 61558..6, RoHS, IECBSEN 615581, CE, ASNZS 61558.1 |
|
Subtotal (1 unit) PHP579.06(exc. VAT)PHP579.06/unit | | PCB Transformer | 2 x 6 V ac | - | - | 230 V ac | - | 2 | 22mm | 23mm | 20mm | 0.5VA | - | 35g | PCB | - | 4kVrms | - | - | - | 41.6mA | Dual Secondary, Single Primary | - | 130°C | - | 50Hz | - | 60Hz | - | UKCA, RoHS, CE |
|
Subtotal (1 unit) PHP1,650.65(exc. VAT)PHP1,650.65/unit | | PCB Transformer | 24 V ac | - | - | 2 x 115 V ac | - | 2 | 54mm | 45mm | 30.41mm | 12VA | - | 400g | Through Hole | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | ASNZS 61558.1, IECBSEN 615581, CE, RoHS, IECBSEN 615586, ASNZS 61558..6 |
|
Subtotal (1 unit) PHP1,248.52(exc. VAT)PHP1,248.52/unit | | PCB Transformer | 2 x 9 V ac | - | - | 115 V, 230 V ac | - | 2 | 68mm | 57mm | 23mm | 30VA | - | 150g | PCB | - | 3.75kVrms | - | - | 20 | - | Independent Secondary, Dual Primary | - | 130°C | - | 50Hz | - | 60Hz | - | IECBSEN 615581, RoHS, IECBSEN 615586, ASNZS 61558.1, CE, ASNZS 61558..6 |
|
Subtotal (1 unit) PHP1,714.55(exc. VAT)PHP1,714.55/unit | | PCB Transformer | 2 x 9 V ac | - | - | 230 V ac | - | 2 | 58mm | 48mm | 35mm | 10VA | - | 440g | PCB | - | 4kVrms | - | - | - | - | - | - | 130°C | - | 50Hz | - | 60Hz | - | CE, IECBSEN 615586, ASNZS 61558.1, RoHS, ASNZS 61558..6, IECBSEN 615581 |