- RS Stock No.:
- 739-3977
- Mfr. Part No.:
- 1969950000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP213.84
(exc. VAT)
PHP239.50
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 120 | PHP213.84 | PHP1,069.20 |
125 - 370 | PHP207.43 | PHP1,037.15 |
375 - 995 | PHP201.208 | PHP1,006.04 |
1000 - 1995 | PHP195.172 | PHP975.86 |
2000 + | PHP189.32 | PHP946.60 |
*price indicative |
- RS Stock No.:
- 739-3977
- Mfr. Part No.:
- 1969950000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |