Weidmüller MHS 5/07 H T3 B T Series PCB Connector, 7-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 255-8385
- Mfr. Part No.:
- 2741460000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 15 units)*
PHP2,181.56
(exc. VAT)
PHP2,443.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,181.56 | PHP145.437 |
*price indicative
- RS Stock No.:
- 255-8385
- Mfr. Part No.:
- 2741460000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 26.8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 9T | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Contact Gender | Male | |
| Voltage | 400V | |
| Series | MHS 5/07 H T3 B T | |
| Length | 30mm | |
| Depth | 14mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Width | 36.38mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 26.8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 9T | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Contact Gender Male | ||
Voltage 400V | ||
Series MHS 5/07 H T3 B T | ||
Length 30mm | ||
Depth 14mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Width 36.38mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller pcb plug-in connector modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
unique snap in connection is the backbone and speeds up the wiring process
Optical and acoustic feedback indicates proper wiring
Future proof Single Pair Ethernet technology
Related links
- Weidmüller MHS 5/03 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/02 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/12 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/10 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Weidmüller MHS 5/07 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072510
- Weidmüller MHS 5/11 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072514
- Weidmüller MHS 5/08 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072511
- Weidmüller MHS 5/06 W T3 B T Series Pluggable Terminal Block 5 mm Pitch 8000072509
