Weidmüller OMNIMATE Signal Series PCB Connector, 5-Contact, 2.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 255-8325
- Mfr. Part No.:
- 2439940000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 200 units)*
PHP18,934.40
(exc. VAT)
PHP21,206.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP18,934.40 | PHP94.672 |
*price indicative
- RS Stock No.:
- 255-8325
- Mfr. Part No.:
- 2439940000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 32V | |
| Contact Gender | Male | |
| Length | 10mm | |
| Depth | 8.1mm | |
| Width | 14.4mm | |
| Standards/Approvals | IEC 61984, DIN VDE 0627, RoHS | |
| Series | OMNIMATE Signal | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 180° | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 32V | ||
Contact Gender Male | ||
Length 10mm | ||
Depth 8.1mm | ||
Width 14.4mm | ||
Standards/Approvals IEC 61984, DIN VDE 0627, RoHS | ||
Series OMNIMATE Signal | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with five poles.
Plugging direction is straight 180 degree to the PCB
Closed housing variant
Related links
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Weidmüller BL/SL 2.50 Series PCB Connector 2.5 mm Pitch 2439680000
