Weidmüller LMZF Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 255-8266
- Mfr. Part No.:
- 1914560000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 100 units)*
PHP3,440.00
(exc. VAT)
PHP3,852.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,440.00 | PHP34.40 |
*price indicative
- RS Stock No.:
- 255-8266
- Mfr. Part No.:
- 1914560000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 135° | |
| Colour | Orange | |
| Wire Connection Method | Clamp | |
| Voltage | 630V | |
| Width | 12.98mm | |
| Standards/Approvals | IEC 60664-1, UL 94, IEC 61984 | |
| Depth | 14.5mm | |
| Series | LMZF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 135° | ||
Colour Orange | ||
Wire Connection Method Clamp | ||
Voltage 630V | ||
Width 12.98mm | ||
Standards/Approvals IEC 60664-1, UL 94, IEC 61984 | ||
Depth 14.5mm | ||
Series LMZF | ||
- COO (Country of Origin):
- CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.
Safe
Long-term temperature resistant
Adaptable
Convenient
Related links
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1.5/2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Wurth Elektronik 2527 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1317 Series PCB Terminal Block 5 mm Pitch 1 Row
