Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, Panel, 1 Row Solder
- RS Stock No.:
- 255-8184
- Mfr. Part No.:
- 1599140000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 48 units)*
PHP6,375.36
(exc. VAT)
PHP7,140.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 40 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP6,375.36 | PHP132.82 |
*price indicative
- RS Stock No.:
- 255-8184
- Mfr. Part No.:
- 1599140000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Orange | |
| Termination Type | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE Signal | |
| Width | 34.96mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Orange | ||
Termination Type Solder | ||
Voltage 400V | ||
Series OMNIMATE Signal | ||
Width 34.96mm | ||
Standards/Approvals RoHS, UL | ||
Depth 28mm | ||
- COO (Country of Origin):
- RO
The Weidmuller male connector for through-panel mounting with optional locking function, these male connectors provide space for labelling and can be coded.
PCB plug-in connector
Male header
Flat-blade connection
Solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
