Weidmüller SL 5.08HC/04/180F 3.2SN OR BX Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 255-8146
- Mfr. Part No.:
- 1147200000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 60 units)*
PHP7,854.00
(exc. VAT)
PHP8,796.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,854.00 | PHP130.90 |
*price indicative
- RS Stock No.:
- 255-8146
- Mfr. Part No.:
- 1147200000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Width | 30.32mm | |
| Standards/Approvals | IEC 61984, IEC 60664-1, UL, RoHS | |
| Length | 15.24mm | |
| Depth | 8.5mm | |
| Series | SL 5.08HC/04/180F 3.2SN OR BX | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Orientation 180° | ||
Termination Type Solder | ||
Colour Orange | ||
Voltage 400V | ||
Width 30.32mm | ||
Standards/Approvals IEC 61984, IEC 60664-1, UL, RoHS | ||
Length 15.24mm | ||
Depth 8.5mm | ||
Series SL 5.08HC/04/180F 3.2SN OR BX | ||
- COO (Country of Origin):
- DE
Weidmuller SL 5.08HC/04/180F 3.2SN OR BX Series Pluggable Terminal Block, 18.5A Current Rating, 400V Voltage Rating - 1147200000
This pluggable terminal block is intended for PCB applications, featuring a compact header type and a 5.08mm pitch. With four contacts in a single row, it is a versatile option for electrical connections. This orange terminal block is capable of handling high current ratings of up to 18.5A and is rated for voltages up to 400V, ensuring effective performance across various applications.
Features & Benefits
• Supports connections of up to 18.5A for high power applications
• Rated for 400V, ensuring safety in high voltage operations
• 5.08mm pitch optimises layout efficiency
• Made from copper alloy to enhance conductivity
• Single row design simplifies installation and wiring
• Orange colour allows for easy visual identification
Applications
• Ideal for making electrical circuits on PCBs
• Utilised in automation systems that require dependable connections
• Appropriate for various electronic devices needing efficient connectivity
• Employed in electrical panels for streamlined wiring
• Facilitates connections in mechanical and industrial equipment
Can it be used for high voltage applications?
Yes, it is rated for up to 400V.
Will it fit into standard PCB layouts?
It features a 5.08mm pitch to ensure compatibility.
Is it suitable for copper wire connections?
Yes, it is designed for use with copper alloy materials.
Can it handle high current loads?
Yes, it supports current ratings of 18.5A.
Is there a specific installation method recommended?
Wiring is easily managed due to its single row design.
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller BUF 10.16IT/04/180 AG BK BX Series PCB Connector 10.16 mm Pitch 2493410000
- Weidmüller LMF Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2335 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39537 Series Terminal Block 5.08 mm Pitch 1 Row
