Phoenix Contact 5/4-ST BK, FKCT 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 241-5988
- Mfr. Part No.:
- 1965830
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP32,309.00
(exc. VAT)
PHP36,186.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP323.09 | PHP32,309.00 |
*price indicative
- RS Stock No.:
- 241-5988
- Mfr. Part No.:
- 1965830
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Standards/Approvals | IEC | |
| Depth | 15mm | |
| Length | 25.6mm | |
| Width | 20.1mm | |
| Series | 5/4-ST BK, FKCT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Standards/Approvals IEC | ||
Depth 15mm | ||
Length 25.6mm | ||
Width 20.1mm | ||
Series 5/4-ST BK, FKCT 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB connector has nominal cross section of 2.5 mm² and nominal current of 12 A. Female connector with for positions and single row.
Pitch 5 mm
Number of positions 4Length [ l ] 25.6 mm
Width 20.1 mm
Height 15 mm
Pitch 5 mm
Related links
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/ 4-ST BK 4-Contact 1 Row, 1893313
- Phoenix Contact 5/4-R BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-L BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-L KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-R KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/4-V-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
