Phoenix Contact 5, 5/9-G-3, MCV 1 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 241-5966
- Mfr. Part No.:
- 1843677
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP20,764.00
(exc. VAT)
PHP23,256.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP207.64 | PHP20,764.00 |
*price indicative
- RS Stock No.:
- 241-5966
- Mfr. Part No.:
- 1843677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Series | 5, 5/9-G-3, MCV 1 | |
| Width | 32.9mm | |
| Standards/Approvals | VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Series 5, 5/9-G-3, MCV 1 | ||
Width 32.9mm | ||
Standards/Approvals VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Depth 12.6mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB header has nominal cross section of 1.5 mm², nominal current of 8 A and rated voltage (III/2) of 160 V.
Well-known mounting principle allows worldwide use
Vertical connection enables multi-row arrangement on the PCB
Type of contact male connector
Pitch 3.5 mm
Number of positions 9
Mounting type wave soldering
Pin layout linear pinning
Locking without
Number
Related links
- Phoenix Contact MCV 1.5/ 9-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731552
- Phoenix Contact MCV 1.5/ 9-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779501
- Phoenix Contact MCV 1.5/ 9-G-3.5 P26 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1779514
- Phoenix Contact MCV 1.5/ 9-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780338
- Phoenix Contact MCV 1.5/ 9-G-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780341
- Phoenix Contact MCV 1.5/ 9-G-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1781023
- Phoenix Contact 5 MCV 1 Series Pluggable Terminal Block 3.5 mm Pitch 1843266
- Phoenix Contact 5 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1843745
