Aratas SlimSeal SSL Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 240-6278
- Mfr. Part No.:
- XW4M-16D1-V1DS
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP541.80
(exc. VAT)
PHP606.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP541.80 |
| 5 - 9 | PHP514.82 |
| 10 - 29 | PHP489.12 |
| 30 - 49 | PHP464.72 |
| 50 + | PHP441.59 |
*price indicative
- RS Stock No.:
- 240-6278
- Mfr. Part No.:
- XW4M-16D1-V1DS
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | SlimSeal SSL | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series SlimSeal SSL | ||
- COO (Country of Origin):
- JP
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Related links
- Omron SlimSeal SSL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Omron SlimSeal SSL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Spring Clamp
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-16D1-H1DA
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-16D2-V1DS
- Omron ELCON Mini Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-V1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-40D2-V1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-12D2-V1DS
