Weidmüller LU Series PCB Terminal Block, 5-Contact, 15 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,820.51

(exc. VAT)

PHP2,038.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,820.51-
10 +PHP1,683.857%

*price indicative

RS Stock No.:
214-4645
Mfr. Part No.:
2492030000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

15mm

Number of Rows

1

Current

101A

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Wire Connection Method

Push-in

Colour

Black

Voltage

1kV

Series

LU

Width

71.5mm

Standards/Approvals

cURus, RoHS, UL File

Length

47.03mm

Depth

26.4mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 15 mm

Number of poles 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy