Phoenix Contact MKKDSH 3/2 Series DIN Rail Terminal Block, 5 mm Pitch
- RS Stock No.:
- 192-2866
- Mfr. Part No.:
- 1721045
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP178.00
(exc. VAT)
PHP199.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178.00 |
*price indicative
- RS Stock No.:
- 192-2866
- Mfr. Part No.:
- 1721045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Pitch | 5mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MKKDSH 3/2 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Pitch 5mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Voltage 250V | ||
Series MKKDSH 3/2 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
- COO (Country of Origin):
- DE
Empty EG equipment housing
This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.
Related links
- Phoenix Contact MKKDSH 3/8 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKKDSH 3/ 3-EX Series PCB Terminal Block 5 mm Pitch 1869800
- Phoenix Contact MKKDSH Series PCB Terminal Block 5 mm Pitch 1721346
- Phoenix Contact 3036314 5 Grey 0.08mm² 1-Level, Spring
- Phoenix Contact MKKDSG 3/2 Series PCB Terminal Block Wave Soldering Mount, 2 Row
- Phoenix Contact 3036576 5-QUATTRO-MT 4mm² Spring Cage
- Phoenix Contact 1073555 5-NS 35 Yellow 1-Level, Push-in
- Phoenix Contact 3036068 5-3PV 2.5mm² Spring Cage
