Wurth Elektronik 2144 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0198
- Mfr. Part No.:
- 691214410101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP377.30
(exc. VAT)
PHP422.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 15 | PHP75.46 | PHP377.30 |
| 20 - 45 | PHP70.528 | PHP352.64 |
| 50 - 95 | PHP60.006 | PHP300.03 |
| 100 + | PHP57.824 | PHP289.12 |
*price indicative
- RS Stock No.:
- 191-0198
- Mfr. Part No.:
- 691214410101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Series | 2144 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 7.3mm | |
| Length | 4.41mm | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Series 2144 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 7.3mm | ||
Length 4.41mm | ||
Depth 9.1mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2144 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2144 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/V2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H1-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4174 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
