Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row Solder
- RS Stock No.:
- 185-4217
- Mfr. Part No.:
- 691305540002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP340.70
(exc. VAT)
PHP381.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 02, 2026
- Plus 130 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP68.14 | PHP340.70 |
| 50 - 120 | PHP61.962 | PHP309.81 |
| 125 - 245 | PHP56.80 | PHP284.00 |
| 250 + | PHP52.396 | PHP261.98 |
*price indicative
- RS Stock No.:
- 185-4217
- Mfr. Part No.:
- 691305540002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Green | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Length | 12.16mm | |
| Depth | 8.6mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Green | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 300V | ||
Series WR-TBL | ||
Length 12.16mm | ||
Depth 8.6mm | ||
Standards/Approvals No | ||
Width 12mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3055 - 5.08 mm - PCB Header Horizontal Entry with Plastic Latches
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550002B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691304530002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530002B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691318500002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520102
