Wieland 8213 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, Cable, 1 Row Screw
- RS Stock No.:
- 181-3936
- Mfr. Part No.:
- 25.340.3353.0
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,057.92
(exc. VAT)
PHP1,184.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 555 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 245 | PHP211.584 | PHP1,057.92 |
| 250 - 995 | PHP205.238 | PHP1,026.19 |
| 1000 + | PHP199.084 | PHP995.42 |
*price indicative
- RS Stock No.:
- 181-3936
- Mfr. Part No.:
- 25.340.3353.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Housing Material | Nylon | |
| Colour | Grey | |
| Termination Type | Screw | |
| Voltage | 300V | |
| Series | 8213 | |
| Standards/Approvals | CSA Data, VDE 0110, UL Data | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Housing Material Nylon | ||
Colour Grey | ||
Termination Type Screw | ||
Voltage 300V | ||
Series 8213 | ||
Standards/Approvals CSA Data, VDE 0110, UL Data | ||
- COO (Country of Origin):
- DE
Plug-in Terminal Blocks
Plug in terminal blocks for mating with straight or elbow male connectors
With mating lugs to ensure correct orientation
Screw Connections
Rated at 12A/250Vac/300Vdc
Nominal cross section 2.5mm2
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
Related links
- Wieland 8213 S Series Pluggable Terminal Block 5.08 mm Pitch 25.350.3253.0
- Wieland 8142 Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8142 Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- Wieland 8142 Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RND RND 205 Series Header 7.62 mm Pitch 1 Row Screw
- CAMDENBOSS CT/B Series PCB Terminal Block 5 mm Pitch 1 Row Screw
