- RS Stock No.:
- 170-3880
- Mfr. Part No.:
- 1913523
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 50)
PHP866.88
(exc. VAT)
PHP970.91
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP866.88 | PHP43,344.00 |
250 + | PHP780.192 | PHP39,009.60 |
*price indicative |
- RS Stock No.:
- 170-3880
- Mfr. Part No.:
- 1913523
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PC 6 10.16mm Terminal Block Plug Connectors
10.16mm pitch COMBICON PC 6 series plug-in terminal block connectors with 6mm2 (stranded) 10mm2 (solid) screw terminals, a high current carrying capacity of 41 A and unrestricted 600 V UL approval. These 10.16mm pitch COMBICON PC 6 series high capacity terminal block plugs can be plugged into PC 6-16 headers.
Stock number 803-2907 has a screw mounting flange.
For screwdriver see stock number 803-4339
Stock number 803-2907 has a screw mounting flange.
For screwdriver see stock number 803-4339
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 10.16mm |
Series | PC 6/ 4-ST-10.16 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |