TE Connectivity 2-pin PCB Terminal Strip, 5mm Pitch, Solder Termination
- RS Stock No.:
- 123-2033
- Mfr. Part No.:
- 2834080-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all PCB Terminal Blocks
150 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 10)
PHP38.024
(exc. VAT)
PHP42.587
(inc. VAT)
units | Per Unit | Per Pack* |
10 - 90 | PHP38.024 | PHP380.24 |
100 - 240 | PHP36.884 | PHP368.84 |
250 - 490 | PHP35.778 | PHP357.78 |
500 - 990 | PHP34.705 | PHP347.05 |
1000 + | PHP33.664 | PHP336.64 |
*price indicative |
- RS Stock No.:
- 123-2033
- Mfr. Part No.:
- 2834080-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry
Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless terminal blocks are colour coded to aid identification. These 5.0 mm PCB terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Specifications
Attribute | Value |
Number of Contacts | 2 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 20A |
Body Orientation | Vertical |
Colour | Grey |
Voltage Rating | 300 V ac |
Width | 14.2mm |
Depth | 13.6mm |
Length | 12.9mm |
Material | Nylon 66 |
150 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 10)
PHP38.024
(exc. VAT)
PHP42.587
(inc. VAT)
units | Per Unit | Per Pack* |
10 - 90 | PHP38.024 | PHP380.24 |
100 - 240 | PHP36.884 | PHP368.84 |
250 - 490 | PHP35.778 | PHP357.78 |
500 - 990 | PHP34.705 | PHP347.05 |
1000 + | PHP33.664 | PHP336.64 |
*price indicative |